ATSAM4S AT91SAM4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAM4S AT91SAM4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Microchip Ethernet of Everything | Digi-Key Daily

ATSAM4S-EK

DigiKey Part Number
ATSAM4S-EK-ND
Manufacturer
Manufacturer Product Number
ATSAM4S-EK
Description
ATSAM4S EVAL BRD
Customer Reference
Detailed Description
ATSAM4S AT91SAM4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
-
Utilized IC / Part
ATSAM4S
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.