


ATSAM4N16CA-CFUR | |
|---|---|
DigiKey Part Number | ATSAM4N16CA-CFURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAM4N16CA-CFUR |
Description | IC MCU 32BIT 1MB FLASH 100VFBGA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4N Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 100-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4N16CA-CFUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 80K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 17x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-VFBGA (7x7) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 100-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,96332 € | 23.853,28 € |
| Unit Price without VAT: | 5,96332 € |
|---|---|
| Unit Price with VAT: | 7,09635 € |




