ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 48-QFN (7x7)
Microchip Ethernet of Everything | Digi-Key Daily

ATSAM4LS8AA-MUR

DigiKey Part Number
ATSAM4LS8AA-MURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAM4LS8AA-MUR
Description
IC MCU 32BIT 512KB FLASH 48QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4LS8AA-MUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.68V ~ 3.6V
Part Status
Active
Data Converters
A/D 3x12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
48-QFN (7x7)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
27
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0007,21667 €28.866,68 €
Manufacturers Standard Package
Unit Price without VAT:7,21667 €
Unit Price with VAT:8,58784 €