


ATSAM4LS4CA-AUR | |
|---|---|
DigiKey Part Number | ATSAM4LS4CA-AURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAM4LS4CA-AUR |
Description | IC MCU 32BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4LS4CA-AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.68V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-TQFP (14x14) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,94216 € | 5.942,16 € |
| Unit Price without VAT: | 5,94216 € |
|---|---|
| Unit Price with VAT: | 7,07117 € |




