


ATSAM4LS2CA-CFUR | |
|---|---|
DigiKey Part Number | 1611-ATSAM4LS2CA-CFURCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATSAM4LS2CA-CFUR |
Description | IC MCU 32BIT 128KB FLSH 100VFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4LS2CA-CFUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Cut Tape (CT) | Voltage - Supply (Vcc/Vdd) 1.68V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-VFBGA (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 100-VFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 25 | 2,05280 € | 51,32 € |
| 100 | 1,85700 € | 185,70 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

