


ATSAM4LC4AA-AUR | |
|---|---|
DigiKey Part Number | ATSAM4LC4AA-AURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAM4LC4AA-AUR |
Description | IC MCU 32BIT 256KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4LC4AA-AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.68V ~ 3.6V |
Part Status Active | Data Converters A/D 3x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,73274 € | 14.331,85 € |
| Unit Price without VAT: | 5,73274 € |
|---|---|
| Unit Price with VAT: | 6,82196 € |




