ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Microchip Ethernet of Everything | Digi-Key Daily

ATSAM4LC2CA-AUR

DigiKey Part Number
ATSAM4LC2CA-AURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAM4LC2CA-AUR
Description
IC MCU 32BIT 128KB FLASH 100TQFP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM4LC2CA-AUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.68V ~ 3.6V
Part Status
Active
Data Converters
A/D 15x12b; D/A 1x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
100-TQFP (14x14)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
100-TQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
75
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,93693 €5.936,93 €
Manufacturers Standard Package
Unit Price without VAT:5,93693 €
Unit Price with VAT:7,06495 €