
ATSAM4E8CB-CN | |
|---|---|
DigiKey Part Number | ATSAM4E8CB-CN-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4E8CB-CN |
Description | IC MCU 32BIT 512KB FLSH 100TFBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4E8CB-CN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-TFBGA (9x9) |
Connectivity CANbus, Ethernet, IrDA, MMC/SD, SPI, UART/USART, USB | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 25 | 6,99080 € | 174,77 € |
| 100 | 6,33110 € | 633,11 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |







