

ATSAM4E8CA-CUR | |
|---|---|
DigiKey Part Number | ATSAM4E8CA-CURTR-ND - Tape & Reel (TR) ATSAM4E8CA-CURCT-ND - Cut Tape (CT) ATSAM4E8CA-CURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM4E8CA-CUR |
Description | IC MCU 32BIT 512KB FLSH 100TFBGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4E8CA-CUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-TFBGA (9x9) |
Connectivity CANbus, Ethernet, IrDA, MMC/SD, SPI, UART/USART, USB | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 25 | 7,58920 € | 189,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,46813 € | 12.936,26 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |












