
ATSAM4CMS4CC-AUR | |
|---|---|
DigiKey Part Number | ATSAM4CMS4CC-AUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAM4CMS4CC-AUR |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M4F SAM4CM Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4CMS4CC-AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4/M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity EBI/EMI, I2C, IrDA, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 8,08867 € | 12.133,01 € |
| Unit Price without VAT: | 8,08867 € |
|---|---|
| Unit Price with VAT: | 9,62552 € |

