
ATSAM4CMP16CC-AUT | |
|---|---|
DigiKey Part Number | 150-ATSAM4CMP16CC-AUT-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4CMP16CC-AUT |
Description | IC MCU 32BIT 1MB FLASH 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F SAM4CM Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 6x10b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-TQFP (14x14) |
Connectivity EBI/EMI, I2C, IrDA, SPI, UART/USART | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 8,78667 € | 790,80 € |
| Unit Price without VAT: | 8,78667 € |
|---|---|
| Unit Price with VAT: | 10,45614 € |

