Similar


ATSAM4CMP-DB | |
|---|---|
DigiKey Part Number | ATSAM4CMP-DB-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4CMP-DB |
Description | EVAL BOARD FOR ATSAM4CMP |
Customer Reference | |
Detailed Description | ATSAM4CMP SAM4CM Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ATSAM4CMP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


