
ATSAM4C32CA-AUTR | |
|---|---|
DigiKey Part Number | 150-ATSAM4C32CA-AUTR-ND - Tape & Reel (TR) 150-ATSAM4C32CA-AUTRCT-ND - Cut Tape (CT) 150-ATSAM4C32CA-AUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM4C32CA-AUTR |
Description | IC MCU 32BIT 2MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M4F SAM4C Microcontroller IC 32-Bit Dual-Core 120MHz 2MB (2M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 304K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.08V ~ 1.32V |
Part Status Active | Data Converters A/D 8x10b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4/M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity EBI/EMI, I2C, IrDA, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 25 | 9,45360 € | 236,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,04860 € | 8.048,60 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

