ATSAM3U1EA-AU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,37225 €
Datasheet
144 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
144 LQFP

ATSAM3U1EA-AU

DigiKey Part Number
ATSAM3U1EA-AU-ND
Manufacturer
Manufacturer Product Number
ATSAM3U1EA-AU
Description
IC MCU 32BIT 64KB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 SAM3U Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM3U1EA-AU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
96MHz
Connectivity
EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
96
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x10b, 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes