

ATSAM3S-EK | |
|---|---|
DigiKey Part Number | ATSAM3S-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM3S-EK |
Description | SAM3S4C EVAL BRD |
Customer Reference | |
Detailed Description | SAM3S4C SAM3S ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M3 |
Series | Utilized IC / Part SAM3S4C |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD, Power Supply |

