Direct
Direct
Similar


ATSAM3N4CA-CU | |
|---|---|
DigiKey Part Number | ATSAM3N4CA-CU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM3N4CA-CU |
Description | IC MCU 32BIT 256KB FLSH 100TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM3N4CA-CU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-TFBGA (9x9) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 79 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAM4N8CA-CU | Microchip Technology | 133 | 1611-ATSAM4N8CA-CU-ND | 1,82000 € | Direct |
| ATSAM4S4CA-CU | Microchip Technology | 0 | ATSAM4S4CA-CU-ND | 4,85508 € | Direct |
| AT91SAM7X256C-CU | Microchip Technology | 656 | AT91SAM7X256C-CU-ND | 11,68000 € | Similar |





