Direct
Direct
Similar


ATSAM3N2CA-AU | |
|---|---|
DigiKey Part Number | ATSAM3N2CA-AU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM3N2CA-AU |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM3N2CA-AU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 79 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAM4N8CA-AU | Microchip Technology | 24 | ATSAM4N8CA-AU-ND | 4,48000 € | Direct |
| ATSAM4S2CA-AU | Microchip Technology | 330 | ATSAM4S2CA-AU-ND | 3,74000 € | Direct |
| STM32F101VBT6 | STMicroelectronics | 296 | 497-6061-ND | 6,18000 € | Similar |






