ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7)

ATSAM3N1AB-MUR

DigiKey Part Number
ATSAM3N1AB-MURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAM3N1AB-MUR
Description
IC MCU 32BIT 64KB FLASH 48QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM3N1AB-MUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5002,54739 €8.915,86 €
Manufacturers Standard Package
Unit Price without VAT:2,54739 €
Unit Price with VAT:3,03139 €