ATSAM3N1AA-AU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 234
Unit Price: 2,80000 €
Datasheet
ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)

ATSAM3N1AA-AU

DigiKey Part Number
ATSAM3N1AA-AU-ND
Manufacturer
Manufacturer Product Number
ATSAM3N1AA-AU
Description
IC MCU 32BIT 64KB FLASH 48LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM3N1AA-AU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
48-LQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATSAM3N1AB-AUMicrochip Technology234ATSAM3N1AB-AU-ND2,80000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes