

ATREB215-XPRO | |
|---|---|
DigiKey Part Number | ATREB215-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATREB215-XPRO |
Description | RF215L EXTENSION BOARD |
Customer Reference | |
Detailed Description | AT86RF215 - 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part AT86RF215 |
Manufacturer Microchip Technology | RF Type 802.15.4 |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.15.4 | Base Product Number |
Contents Board(s) |



