

ATR7032-PVQW | |
|---|---|
DigiKey Part Number | ATR7032-PVQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR7032-PVQW |
Description | IC AMP ISM 2.4GHZ-2.5GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, 802.11b/g/WiFi, WLAN 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATR7032-PVQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 27dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | ISM, 802.11b/g/WiFi, WLAN | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 90mA | |
Test Frequency | 2.45GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |

