ATR7032-DEV-BOARD | |
|---|---|
DigiKey Part Number | ATR7032-DEV-BOARD-ND |
Manufacturer | |
Manufacturer Product Number | ATR7032-DEV-BOARD |
Description | BOARD EVAL FRO ATR ATR7032 |
Customer Reference | |
Detailed Description | ATR7032 - Amplifier 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Box | Utilized IC / Part ATR7032 |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Amplifier | Function Amplifier |

