

ATR4289-TBSY | |
|---|---|
DigiKey Part Number | ATR4289-TBSY-ND |
Manufacturer | |
Manufacturer Product Number | ATR4289-TBSY |
Description | IC AM/FM PLL W/1SWITCH 16SOIC |
Customer Reference | |
Detailed Description | RF IC AM/FM PLL AM, FM 15MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATR4289-TBSY Models |
Category | Frequency 15MHz |
Manufacturer Microchip Technology | RF Type AM, FM |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Function AM/FM PLL | Supplier Device Package 16-SOIC |

