

ATR4262M1-PLQW | |
|---|---|
DigiKey Part Number | ATR4262M1-PLQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR4262M1-PLQW |
Description | RF RECEIVER AM/FM 48QFN |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM AM, FM, WB PCB, Surface Mount 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATR4262M1-PLQW Models |
Category | Data Interface PCB, Surface Mount |
Manufacturer Microchip Technology | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 8V ~ 10V |
Part Status Obsolete | Operating Temperature -40°C ~ 90°C |
Frequency AM, FM, WB | Mounting Type Surface Mount |
Modulation or Protocol AM, FM | Package / Case 48-VFQFN Exposed Pad |
Applications Broadcast, Consoles, Receivers | Supplier Device Package 48-QFN (7x7) |

