- RF Receiver AM, FM 10.7MHz, 450kHz PCB, Surface Mount 44-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATR4258-ILSH 19

DigiKey Part Number
ATR4258-ILSH19-ND
Manufacturer
Manufacturer Product Number
ATR4258-ILSH 19
Description
RF RX AM/FM 10.7MHZ/450KHZ 44SSO
Customer Reference
Detailed Description
- RF Receiver AM, FM 10.7MHz, 450kHz PCB, Surface Mount 44-SSO
Datasheet
 Datasheet
EDA/CAD Models
ATR4258-ILSH 19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
PCB, Surface Mount
Manufacturer
Microchip Technology
Antenna Connector
PCB, Surface Mount
Packaging
Tube
Voltage - Supply
8V ~ 10V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Frequency
10.7MHz, 450kHz
Mounting Type
Surface Mount
Modulation or Protocol
AM, FM
Package / Case
44-BSOP (0.295", 7.50mm Width)
Current - Receiving
20mA
Supplier Device Package
44-SSO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.