

ATR4258-ILQH 19 | |
|---|---|
DigiKey Part Number | ATR4258-ILQH19-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR4258-ILQH 19 |
Description | RF RECEIVER AM/FM 10.7MHZ 44SSO |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 10.7MHz PCB, Surface Mount 44-SSO |
Datasheet | Datasheet |
EDA/CAD Models | ATR4258-ILQH 19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 10.7MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | AM/FM Radio Receiver | |
Current - Receiving | 45mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 8V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 44-SSO |

