

ATR4255-ILQH | |
|---|---|
DigiKey Part Number | ATR4255-ILQH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR4255-ILQH |
Description | IC AM/FM RECEIVER 44SSOP |
Customer Reference | |
Detailed Description | RF IC AM/FM Receiver AM, FM 70MHz ~ 160MHz 44-SSO |
Datasheet | Datasheet |
EDA/CAD Models | ATR4255-ILQH Models |
Category | Frequency 70MHz ~ 160MHz |
Manufacturer Microchip Technology | RF Type AM, FM |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-BSOP (0.295", 7.50mm Width) |
Function AM/FM Receiver | Supplier Device Package 44-SSO |

