RF Amplifier IC FM 50MHz ~ 900MHz 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC FM 50MHz ~ 900MHz 16-VQFN (3x3)

ATR4253C-PVQW-1

DigiKey Part Number
ATR4253C-PVQW-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATR4253C-PVQW-1
Description
IC RF AMP FM 50MHZ-900MHZ 16VQFN
Customer Reference
Detailed Description
RF Amplifier IC FM 50MHz ~ 900MHz 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ATR4253C-PVQW-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
50MHz ~ 900MHz
P1dB
-
Gain
5.2dB
Noise Figure
-
RF Type
FM
Voltage - Supply
7.5V ~ 11V
Current - Supply
525µA
Test Frequency
100MHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.