

ATR4253-PVPW | |
|---|---|
DigiKey Part Number | ATR4253-PVPWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR4253-PVPW |
Description | IC ALL-IN-ONE FM ANT MX 16VQFN |
Customer Reference | |
Detailed Description | RF IC Antenna Amplifier FM 76MHz ~ 108MHz 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATR4253-PVPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Antenna Amplifier | |
Frequency | 76MHz ~ 108MHz | |
RF Type | FM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |

