

ATR4252C-RAPW | |
|---|---|
DigiKey Part Number | ATR4252C-RAPWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR4252C-RAPW |
Description | IC RF AMP AM FM 28VQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC AM, FM 150kHz ~ 30MHz, 70MHz ~ 110MHz 28-VQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATR4252C-RAPW Models |
Category | Voltage - Supply 7.5V ~ 11V |
Manufacturer Microchip Technology | Current - Supply 99mA |
Packaging Tape & Reel (TR) | Test Frequency 100MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 150kHz ~ 30MHz, 70MHz ~ 110MHz | Package / Case 28-VFQFN Exposed Pad |
Gain 13.5dB | Supplier Device Package 28-VQFN (4x5) |
RF Type AM, FM |

