

ATR4251C-TKQW | |
|---|---|
DigiKey Part Number | ATR4251C-TKQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR4251C-TKQW |
Description | IC RF AMP AM FM 20SSO |
Customer Reference | |
Detailed Description | RF Amplifier IC AM, FM 150kHz ~ 30MHz, 70MHz ~ 110MHz 20-SSO |
Datasheet | Datasheet |
EDA/CAD Models | ATR4251C-TKQW Models |
Category | Voltage - Supply 8V ~ 11V |
Manufacturer Microchip Technology | Current - Supply 14mA |
Packaging Tape & Reel (TR) | Test Frequency 100MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 150kHz ~ 30MHz, 70MHz ~ 110MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Gain 5dB | Supplier Device Package 20-SSO |
Noise Figure 2.8dB | Base Product Number |
RF Type AM, FM |

