

ATR4251C-PFPY-18 | |
|---|---|
DigiKey Part Number | ATR4251C-PFPY-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR4251C-PFPY-18 |
Description | IC RF AMP AM FM 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC AM, FM 150kHz ~ 30MHz, 70MHz ~ 110MHz 24-QFN (4x4) |
Category | RF Type AM, FM |
Manufacturer Microchip Technology | Voltage - Supply 8V ~ 11V |
Packaging Tape & Reel (TR) | Current - Supply 17mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 150kHz ~ 30MHz, 70MHz ~ 110MHz | Package / Case 24-VFQFN Exposed Pad |
Gain 6dB | Supplier Device Package 24-QFN (4x4) |
Noise Figure 2.8dB |

