

ATR4251-TKSY | |
|---|---|
DigiKey Part Number | ATR4251-TKSY-ND |
Manufacturer | |
Manufacturer Product Number | ATR4251-TKSY |
Description | IC RF AMP BROADCAST RADIO 20SSO |
Customer Reference | |
Detailed Description | RF Amplifier IC Broadcast Radio 150kHz ~ 30MHz, 70MHz ~ 110MHz 20-SSO |
Datasheet | Datasheet |
EDA/CAD Models | ATR4251-TKSY Models |
Category | RF Type Broadcast Radio |
Manufacturer Microchip Technology | Voltage - Supply 8V ~ 11V |
Packaging Tube | Current - Supply 14mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 150kHz ~ 30MHz, 70MHz ~ 110MHz | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Gain 6dB | Supplier Device Package 20-SSO |

