

ATR4251-PFSY | |
|---|---|
DigiKey Part Number | ATR4251-PFSY-ND |
Manufacturer | |
Manufacturer Product Number | ATR4251-PFSY |
Description | IC RF AMP BROADCAST RADIO 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Broadcast Radio AM, FM 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type Broadcast Radio |
Manufacturer Microchip Technology | Voltage - Supply 8V ~ 11V |
Packaging Tube | Current - Supply 11mA ~ 17mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency AM, FM | Package / Case 24-VFQFN Exposed Pad |
Gain 6dB | Supplier Device Package 24-QFN (4x4) |
Noise Figure 2.8dB |

