

ATR2820-PNQG 83 | |
|---|---|
DigiKey Part Number | ATR2820-PNQG83TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR2820-PNQG 83 |
Description | IC RF TXRX ISM>1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 5.8GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 1.125Mbps | |
Power - Output | 5dBm | |
Sensitivity | -97dBm | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 2.9V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |

