ATR2820-DEV-BOARD2 | |
|---|---|
DigiKey Part Number | ATR2820-DEV-BOARD2-ND |
Manufacturer | |
Manufacturer Product Number | ATR2820-DEV-BOARD2 |
Description | KIT DESIGN RF 5.8GHZ COM-DCT |
Customer Reference | |
Detailed Description | ATR2820 - Receiver, Transmitter 5.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 5.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATR2820 | |
Note | - | |
RF Type | - | |
RF Frequency | 5.8GHz | |
Function | Receiver, Transmitter |

