ATR2740-7GHG | |
|---|---|
DigiKey Part Number | ATR2740-7GHG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR2740-7GHG |
Description | IC DAB DGTL PROC DEVICE 121BGA |
Customer Reference | |
Detailed Description | RF IC DAB Digital Processing DAB, Broadcast Radio DQPSK Modulation 121-LFBGA (10x10) |
Datasheet | Datasheet |
Category | RF Type DAB, Broadcast Radio |
Manufacturer Microchip Technology | Secondary Attributes DQPSK Modulation |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 121-LFBGA |
Function DAB Digital Processing | Supplier Device Package 121-LFBGA (10x10) |

