

ATR2732N3-PBPW | |
|---|---|
DigiKey Part Number | ATR2732N3-PBPW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR2732N3-PBPW |
Description | IC FRONT END MONO DAB 64VQFN |
Customer Reference | |
Detailed Description | RF IC Integrated DAB Front End VHF 1452MHz ~ 1492MHz 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATR2732N3-PBPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Integrated DAB Front End | |
Frequency | 1452MHz ~ 1492MHz | |
RF Type | VHF | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |

