

ATR2732N1-PBPW | |
|---|---|
DigiKey Part Number | ATR2732N1-PBPW-ND |
Manufacturer | |
Manufacturer Product Number | ATR2732N1-PBPW |
Description | RF RECEIVER 24.576MHZ 64VQFN |
Customer Reference | |
Detailed Description | - RF Receiver 24.576MHz -98dBm PCB, Surface Mount 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATR2732N1-PBPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 24.576MHz | |
Sensitivity | -98dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | Broadcast, Consoles, Receivers | |
Current - Receiving | 80mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | SPI digital interface | |
Voltage - Supply | 3V ~ 3.5V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |

