IC RF TxRx Only General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad

ATR2406-PNQG 86

DigiKey Part Number
ATR2406-PNQG86TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATR2406-PNQG 86
Description
IC RF TXRX ISM>1GHZ 32QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATR2406-PNQG 86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
4dBm
Mfr
Sensitivity
-93dBm
Packaging
Tape & Reel (TR)
Serial Interfaces
SPI
Part Status
Obsolete
Voltage - Supply
2.9V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
31mA
Type
TxRx Only
Current - Transmitting
16mA
RF Family/Standard
General ISM > 1GHz
Operating Temperature
-10°C ~ 60°C
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
Package / Case
32-VFQFN Exposed Pad
Data Rate (Max)
1.125Mbps
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.