

ATR2406-DEV-BOARD2 | |
|---|---|
DigiKey Part Number | ATR2406-DEV-BOARD2-ND |
Manufacturer | |
Manufacturer Product Number | ATR2406-DEV-BOARD2 |
Description | BOARD DEV FOR ATR2406/ATMEGA88 |
Customer Reference | |
Detailed Description | ATR2406, T7024 Smart RF Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATR2406, T7024 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

