ATR2406 Smart RF Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATR2406 Smart RF Transceiver 2.4GHz Evaluation Board

ATR2406-DEV-BOARD

DigiKey Part Number
ATR2406-DEV-BOARD-ND
Manufacturer
Manufacturer Product Number
ATR2406-DEV-BOARD
Description
BOARD DEVELOPMENT FOR ATR2406
Customer Reference
Detailed Description
ATR2406 Smart RF Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver, ISM
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ATR2406
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1251,73000 €251,73 €
Manufacturers Standard Package
Unit Price without VAT:251,73000 €
Unit Price with VAT:299,55870 €