
ATR1842-P1QW | |
|---|---|
DigiKey Part Number | ATR1842-P1QW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR1842-P1QW |
Description | IC FRONT MONITOR DIODE 8-QFN |
Customer Reference | |
Detailed Description | Front Monitor Diode (FMD) 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATR1842-P1QW Models |
Category | Type Front Monitor Diode (FMD) |
Manufacturer Microchip Technology | Mounting Type Surface Mount, Wettable Flank |
Packaging Tape & Reel (TR) | Package / Case 8-VFQFN |
Part Status Obsolete | Supplier Device Package 8-QFN (3x3) |
DigiKey Programmable Not Verified | Base Product Number |

