
ATR0625P-PYQW | |
|---|---|
DigiKey Part Number | ATR0625P-PYQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR0625P-PYQW |
Description | IC GPS BASE PROCESSOR 56-QFN |
Customer Reference | |
Detailed Description | RF IC GPS Baseband Processor GPS SPI Digital Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ATR0625P-PYQW Models |
Category | RF Type GPS |
Manufacturer Microchip Technology | Secondary Attributes SPI Digital Interface |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-VFQFN Exposed Pad |
Function GPS Baseband Processor | Supplier Device Package 56-QFN (8x8) |

