
ATR0622P-PYQW | |
|---|---|
DigiKey Part Number | ATR0622P-PYQW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR0622P-PYQW |
Description | IC GPS BASE PROCESSOR 56QFN |
Customer Reference | |
Detailed Description | RF IC GPS Baseband Processor GPS SPI Digital Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ATR0622P-PYQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | GPS Baseband Processor | |
Frequency | - | |
RF Type | GPS | |
Secondary Attributes | SPI Digital Interface | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |

