

ATR0610-PQQ-43 | |
|---|---|
DigiKey Part Number | ATR0610-PQQ-43TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATR0610-PQQ-43 |
Description | IC RF AMP GPS 1.575GHZ 6PLLP |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS 1.575GHz 6-PLLP (1.6x2) |
Datasheet | Datasheet |
EDA/CAD Models | ATR0610-PQQ-43 Models |
Category | RF Type GPS |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 3.3mA |
Part Status Obsolete | Test Frequency 1.575GHz |
Frequency 1.575GHz | Mounting Type Surface Mount |
Gain 16dB | Package / Case 6-VFDFN Exposed Pad |
Noise Figure 1.6dB | Supplier Device Package 6-PLLP (1.6x2) |

