ATPL230A-AKU-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.269
Unit Price: 9,91000 €
Datasheet
External - Power Line Communications Microcontroller IC 80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATPL230A-AKU-R

DigiKey Part Number
ATPL230A-AKU-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATPL230A-AKU-R
Description
IC PWR LINE MCU 80LQFP
Customer Reference
Detailed Description
External - Power Line Communications Microcontroller IC 80-LQFP
EDA/CAD Models
ATPL230A-AKU-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
80-LQFP
Applications
Power Line Communications
Supplier Device Package
80-LQFP (12x12)
Core Processor
External
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPL360BT-I/SCBMicrochip Technology4.269MPL360BT-I/SCBCT-ND9,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable