ATPL21SFPR-99 | |
|---|---|
DigiKey Part Number | ATPL21SFPR-99-ND |
Manufacturer | |
Manufacturer Product Number | ATPL21SFPR-99 |
Description | PRIME SNIFFER PRO |
Customer Reference | |
Detailed Description | - Network Monitor Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Network Monitor | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | PRIME Compliant | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

