

ATPL100A-AZU-Y | |
|---|---|
DigiKey Part Number | ATPL100A-AZU-Y-ND |
Manufacturer | |
Manufacturer Product Number | ATPL100A-AZU-Y |
Description | IC PWR LINE MCU 144LQFP |
Customer Reference | |
Detailed Description | ADD8051C3A - Power Line Communications Microcontroller IC SRAM 144-LQFP |
Category | Interface SPI, UART |
Manufacturer Microchip Technology | Number of I/O 20 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Power Line Communications | Package / Case 144-LQFP |
Core Processor ADD8051C3A | Supplier Device Package 144-LQFP (16x16) |
Program Memory Type SRAM | Base Product Number |
RAM Size 128K x 8 |

