ADD8051C3A - Power Line Communications Microcontroller IC SRAM 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATPL00B-AZU-Y

DigiKey Part Number
ATPL00B-AZU-Y-ND
Manufacturer
Manufacturer Product Number
ATPL00B-AZU-Y
Description
IC PWR LINE MCU 144LQFP
Customer Reference
Detailed Description
ADD8051C3A - Power Line Communications Microcontroller IC SRAM 144-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Power Line Communications
Core Processor
ADD8051C3A
Program Memory Type
SRAM
Controller Series
-
RAM Size
128K x 8
Interface
SPI, UART
Number of I/O
20
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.